|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI3EQX7841ZDE
Manufacturer Part #:

PI3EQX7841ZDE

Manufacturer:

Description:
USB Interface IC 1-Port USB 3.0 ReDriver+I2C Control
Mouser Online Catalog Page 436, Mouser Online Catalog
PDF Page 436, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Type: Redriver
Standard: USB 3.0
Speed: SuperSpeed
Data Rate: 5 Gb/s
Operating Supply Voltage: 3.3 V
Mounting Style: SMD/SMT
Package / Case: TQFN-20
Brand: Pericom
Interface Type: USB
Number of Ports: 1 port
Series: PI3EQX7841
Factory Pack Quantity: 490
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
729-PI3EQX7841ZDEX PI3EQX7841ZDEX Reel Non-Stocked $1.48 3500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2431P+ EEPROM 22,600
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 91,204
ADP1755ACPZ-R7 Linear Voltage Regulators 8,214
PCM2912APJT Interface - CODECs 1,214
SN74AVC8T245RHLR Translation - Voltage Levels 11,819
DS2482S-100+ Interface - Specialized 11,735
C1210C107M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,657
LNJ347W83RA Standard LEDs - SMD 52,906
692121030100 USB Connectors 184
692221030100 USB Connectors 210
Real Time Availability
Stock:
650 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.13
  10: $2.52
  100: $2.29
  250: $2.07
  500: $1.86
  1,000: $1.56
  2,500: $1.48
  5,000: $1.43
  10,000: Quote

To add to a project, please Log In.


105976407 134617821 141149882 147914401 197847692Alternative Packaging