Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI2EQX6804-ANJE
Manufacturer Part #:

PI2EQX6804-ANJE

Manufacturer:

Description: Buffers & Line Drivers SATA, SAS2, REDRIVER 6.5Gbps
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Polarity: Non-Inverting
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 0.05 V
Mounting Style: SMD/SMT
Package / Case: LBGA-100
Brand: Pericom
Number of Channels per Chip: 8
Series: PI2EQX6804
Factory Pack Quantity: 176
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
76 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.98
  10: $10.00
  25: $9.24
  50: $8.75
  100: $8.50
  250: $7.75
  500: $7.24
  1,000: $6.64
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
UCS1002-2-BP
I/O Controller Interface IC Programmable USB Prt P ...
Microchip Technology
1: $2.15
ADP225ACPZ-R7
Linear Voltage Regulators Dual 300mA Adj Out QOD L ...
Analog Devices
1: $1.54
EPC1441LC20N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $4.02
MAX3378EEUD+
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.44
74CBTLV3253PGG
Encoders, Decoders, Multiplexers & Demultiplexers ...
IDT
1: $1.16
RK73H1ETTP4641F
Thick Film Resistors - SMD 1/16watts 4.64Kohms
KOA Speer
1: $0.10


147914401 197847692 131053905 104446214