Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-PI2EQX4432DZDE
Manufacturer Part #:

PI2EQX4432DZDE

Manufacturer:

Description: Interface - Signal Buffers, Repeaters 2.5Gbps 2-lane PCI Ex ReDriver
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Interface - Signal Buffers, Repeaters
RoHS: RoHS Compliant Details
Product Type: Repeaters
Maximum Clock Frequency: 100 MHz
Operating Supply Voltage: 1.8 V
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: TQFN-48
Packaging: Tube
Brand: Pericom
Power Dissipation: 800 mW
Series: PI2EQX4432
Factory Pack Quantity: 48
Tx/Rx Type: CML
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
729-PI2EQX4432DZDEX PI2EQX4432DZDEX Reel Non-Stocked $3.20 2150
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.30
  10: $5.06
  100: $4.61
  250: $4.15
  500: $3.73
  1,000: $3.15
  2,500: $2.99
  5,000: Quote
 

To add to a project, please Log In.


147914401Alternative Packaging