Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
729-FKSSD1025
Manufacturer Part #:

FKSSD1025

Manufacturer:

Description: Standard Clock Oscillators 25 MHz, 3.3V CMOS SSD
Silverlight Page 381, Mouser Enhanced Catalog
PDF Page 381, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Pericom
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant Details
Product: XO
Package / Case: 2.5 mm x 3.2 mm
Frequency: 25 MHz
Supply Voltage: 3.3 V
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Output Format: CMOS
Dimensions: 2.5 mm W x 3.2 mm L
Packaging: Reel
Series: FKSSD
Mounting Style: SMD/SMT
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,748 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  25: $0.87
  50: $0.837
  100: $0.795
  500: $0.771
  1,000: $0.747
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.747
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
SN74AVC32T245ZKER
Translation - Voltage Levels Low Power Dual Channe ...
Texas Instruments
1: $4.05
LM22678TJ-ADJ/NOPB
DC/DC Switching Converters 5A SD Vtg Reg
Texas Instruments
1: $5.51
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
TPS63030DSKT
DC/DC Switching Regulators Hi Eff Sgl Inductor Buc ...
Texas Instruments
1: $2.85
C1005X5R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.27
AT45DB011D-SSH-B
Flash 1 megabit 2.7V to 3.6V
Adesto Technologies
1: $0.61
LG L29K-G2J1-24-Z
Standard LEDs - SMD Green, 570nm 12mcd, 2mA
OSRAM Opto Semiconductors
1: $0.23
MCP1804T-3302I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
2-2013310-1
IC & Component Sockets EMBOSS TAPE DDR3 204P 9.2H ...
TE Connectivity
1: $2.86
NC7SZ04M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32
M24C02-WMN6TP
EEPROM EEPROM S I2C 2K
STMicroelectronics
1: $0.52
SML-P11YTT86
Standard LEDs - SMD LOW CURRENT PICOLED YELL 52mW ...
ROHM Semiconductor
1: $0.41
ERJ-2RKF2201X
Thick Film Resistors - SMD 0402 2.2Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
LK1608330M-T
Fixed Inductors INDCTR STD MULTILYR 0603 33uH 20%
Taiyo Yuden
1: $0.11
TPSC226K025H0400
Tantalum Capacitors - Solid SMD 25V 22uF CASE C
AVX
1: $2.00
CRCW0603499RFKEA
Thick Film Resistors - SMD 1/10watt 499ohms 1%
Vishay/Dale
1: $0.22
1450D
Standoffs & Spacers HEX .250X.750 ZBRASS
Keystone Electronics
1: $0.74
MMQA18VT1G
TVS Diode Arrays 18V 150W TVS Quad Array
ON Semiconductor
1: $0.35

163414204