|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-SS1-IC
Manufacturer Part #:

SS1-IC

Manufacturer:

Description:
System-On-Modules - SOM Spin Stamp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: System-On-Modules - SOM
RoHS: RoHS Compliant Details
Battery Backup Switching: No Backup Battery
Form Factor: DIP-24
Processor Brand: Parallax
Processor Type: P8X32A-M44
Frequency: 10 MHz
Memory Size: 32 kB
Interface Type: Serial
Operating Supply Voltage: 5.5 V to 12 V
Maximum Operating Temperature: + 70 C
Dimensions: 31 mm x 16 mm
Brand: Parallax
Memory Type: RAM
Minimum Operating Temperature: 0 C
Power Consumption: 2 W
Unit Weight: 0.319935 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 10
Multiples: 1
Pricing (USD)
10:
$38.67
25:
$36.35
50:
$27.19

To add to a project, please Log In.

168712437 153566726 137337460 192564755