Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-BS2PX-IC
Manufacturer Part #:

BS2PX-IC

Manufacturer:

Description: Single Board Computers BASIC Stamp 2px 24 PIN DIP
Mouser Online Catalog Page 2,479, Mouser Online Catalog
PDF Page 2,479, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Backup Battery: No Backup Battery
Form Factor: DIP-24
Processor Brand: Parallax
Processor Type: Ubicom SX48AC
Frequency: 32 MHz
Memory Size: 128 B
Memory Type: RAM
Interface Type: Serial
Operating Supply Voltage: 5 V to 12 V
Maximum Operating Temperature: + 70 C
Dimensions: 30.48 mm x 15.24 mm x 10.16 mm
Brand: Parallax
Minimum Operating Temperature: 0 C
Power Consumption: 275 mW
Part # Aliases: BS2PX24
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.82
  10: $74.54
  25: $70.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $3.86
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.84
1-206062-4
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $4.04
2N2222A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.91
BS2P40-IC
Single Board Computers BASIC STAMP 2P40
Parallax
1: $82.15
RC55LF-D-1K-B-B
Metal Film Resistors - Through Hole 1/4W 1.0K 0.1%
IRC / TT Electronics
1: $1.35
SPP80P06P H
MOSFET SIPMOS Power Transistor
Infineon Technologies
1: $3.30
640456-8
Headers & Wire Housings FRICTION LCK HDR 8P Straig ...
TE Connectivity / AMP
1: $0.36
DB9-USB-F
Interface Modules USB to RS232 Legacy Adapter DB9 ...
FTDI
1: $19.25
LM7805ACT
Linear Voltage Regulators 1A 2% OUTPUT TOL 3-TERMI ...
Fairchild Semiconductor
1: $0.69
W31-X2M1G-15
Circuit Breakers 15A TOGGLE ACTUATOR
TE Connectivity / P&B
1: $30.71
TKAD
Terminal Block Tools & Accessories TRACK ADAPTER
TE Connectivity
1: $2.50
SA5532DR
Operational Amplifiers - Op Amps Dual Low-Noise Op ...
Texas Instruments
1: $0.96
1733570
Fixed Terminal Blocks 2P 5.08mm 35DEG
Phoenix Contact
1: $1.22
32900
Daughter Cards & OEM Boards Propeller Board of Edu ...
Parallax
1: $121.86
AQY212GH
Solid State Relays - PCB Mount 500MA 60V SPST
Panasonic Industrial Devices
1: $5.78
G6M-1A-DC5
General Purpose Relays Power PCB Relay SPST-NO Sil ...
Omron Electronics
1: $5.64
577002B00000G
Heat Sinks TO-220 HORIZ/VERT CHANNEL STYLE
Aavid Thermalloy
1: $0.30
35505-6200-A00GF
Headers & Wire Housings 5P WRMNT SKT YELLOW 20 AWG
3M Electronic Solutions Division
1: $6.72
1401G
Enclosures, Boxes, & Cases Instrument Enclosure 12 ...
Hammond Manufacturing
1: $70.47

100961531 108942025 153566726 192564755 137337460