Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-BS2P40-IC
Manufacturer Part #:

BS2P40-IC

Manufacturer:

Description: Single Board Computers BASIC STAMP 2P40
Silverlight Page 61, Mouser Enhanced Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Single Board Computers
RoHS: No
Form Factor: BASIC Stamps
Processor Type: Ubicom SX48AC
Frequency: 20 MHz
Memory Size: 128 B
Memory Type: RAM
Interface Type: Serial
Operating Supply Voltage: 5 V to 12 V
Power Consumption: 200 mW
Maximum Operating Temperature: + 70 C
Dimensions: 51 mm x 16 mm x 9 mm
Backup Battery: No
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.15
  5: $73.93
  10: $69.83
  25: $65.72

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0901-401
RF Adapters - In Series BLHD JACK TO JACK
Johnson / Emerson Connectivity Solutions
1: $18.84
BLM18EG221SN1D
EMI Filter Beads, Chokes & Arrays 220ohms GHz Gene ...
Murata Electronics
1: $0.38
142-0701-551
RF Connectors PC R/A BLHD JCK GLD .110" LEGS
Johnson / Emerson Connectivity Solutions
1: $14.67
PTH05050WAH
DC/DC Converters 6A 5V-In Wide Adj Module w/Auto-T ...
Texas Instruments
1: $13.64
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
PCF8563T/F4,118
Real Time Clock ULTRA LO PWR CLK/CAL
NXP Semiconductors
1: $1.63
979-009-030R121
D-Sub Backshells 9P TOP ENTRY DIECAST NICKEL PLATE ...
NorComp
1: $2.64
OD6025-12HB
Fans Fan 60x25 12VDC Ball Wire 25cfm 30dBA
Orion Fans
1: $9.99
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
LD1084V
Low Dropout Regulators - LDO 2.85-30V 5.0A Adj
STMicroelectronics
1: $1.63
ECS-.327-6-13X
Crystals 32.768KHz 6pF
ECS
1: $1.50
RJHSE-5380
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $101.00
TC647VOA
Motor / Motion / Ignition Controllers & Drivers w/ ...
Microchip Technology
1: $1.40
P0751.332NLT
Fixed Inductors 3.3uH 20% 6.4A
Pulse
1: $1.09
R1973BBLKBLKFF0
Rocker Switches & Paddle Switches DPST OFF-ON QC 9 ...
E-Switch
1: $2.10
SMD125F-2
Resettable Fuses 1.25A 15V 40A Imax
TE Connectivity / Raychem
1: $0.46
G40-2
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.60
SSL-LX3054LGD
Standard LEDs - Through Hole Green 565nm 30mcd 20m ...
Lumex
1: $0.21
R1973BBLKREDFF0
Rocker Switches & Paddle Switches DPDT BLK/RED ROC ...
E-Switch
1: $2.18
558211-5
Ethernet & Telecom Connectors 8P MOD CABLE BOOT BL ...
TE Connectivity / AMP
1: $0.44

000000001