Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-BS2-IC
Manufacturer Part #:

BS2-IC

Manufacturer:

Description: Single Board Computers BASIC STAMP II
Silverlight Page 61, Mouser Enhanced Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Single Board Computers
RoHS: RoHS Compliant Details
Form Factor: BASIC Stamps
Processor Type: PIC16C57c
Frequency: 20 MHz
Memory Size: 32 B
Memory Type: RAM
Interface Type: Serial
Operating Supply Voltage: 5 V to 15 V
Power Consumption: 15 mW
Maximum Operating Temperature: + 70 C
Dimensions: 31 mm x 16 mm x 9 mm
Backup Battery: No
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $57.90
  10: $55.00
  25: $51.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
7230-5
Screws & Fasteners JACK SCREW .312
Keystone Electronics
1: $0.28
22-23-2051
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTI ...
Molex
1: $0.45
103-4024-EV
Toggle Switches DPDT ON-ON
Mountain Switch
1: $2.90
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $0.93
22-01-2057
Headers & Wire Housings HSG 5P WITH LKG RAMP
Molex
1: $0.29
M74HC139B1R
Encoders, Decoders, Multiplexers & Demultiplexers ...
STMicroelectronics
1: $0.57
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
4818-3000-CP
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.41
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
SSL-LX5093LYD
Standard LEDs - Through Hole Yellow, Low Current D ...
Lumex
1: $0.15
SSL-LX5093LGD
Standard LEDs - Through Hole Green, Low Current Di ...
Lumex
1: $0.12
5555154-1
Ethernet & Telecom Connectors 6P6C SHIELDED
TE Connectivity / AMP
1: $1.37
1797B
Standoffs & Spacers HEX .156X.250 ALUM
Keystone Electronics
1: $0.80
SSL-LX5093LID
Standard LEDs - Through Hole HIR, Low Current Diff ...
Lumex
1: $0.14
REA472M1CBK-1625P
Aluminum Electrolytic Capacitors - Leaded 16V 4700 ...
Lelon
1: $0.95
1591XXBSBK
Enclosures, Boxes, & Cases 4.4 X 2.5 X 1.1 Black
Hammond Manufacturing
1: $3.73

000000001