|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-805-00007
Manufacturer Part #:

805-00007

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB A to B Cable
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: Parallax
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: USB Type B
Length: 6 ft
Description/Function: USB A to USB B cable
Unit Weight: 2.720000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
LMV7239M5/NOPB Analog Comparators 5,280
HWS150A24/ME Switching Power Supplies 6
GS-400 PCBs & Breadboards 110
HB5-3/OVP-AG Linear Power Supplies 132
DMM-899 Digital Multimeters 12
88732-9002 USB Cables / IEEE 1394 Cables 1,202
1700-3/4X60FT-1.5CORE Adhesive Tapes 346
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.99
5:
$4.74
10:
$4.50
25:
$4.37

To add to a project, please Log In.

157845746 179804822