|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-80200
Manufacturer Part #:

80200

Manufacturer:

Description:
Development Boards & Kits - Other Processors ELEV-8 V2
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Robotics
Tool Is For Evaluation Of: P8X32A, ITG-3200
Core: COGs
Operating Supply Voltage: 3.3 V
Brand: Parallax
Description/Function: ELEV-8 V2 quadcopter kit
Dimensions: 914 mm x 178 mm
Interface Type: USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$549.00
5:
$521.55
10:
$514.69

To add to a project, please Log In.


163536629 192564755 197847692 147914401 153566726