Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-80000
Manufacturer Part #:

80000

Manufacturer:

Description:
Development Boards & Kits - Other Processors Elev-8 Quadcopter Kit Unassembled
Mouser Online Catalog Page 2,480, Mouser Online Catalog
PDF Page 2,480, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - Other Processors
Product: Robotics
Tool Is For Evaluation Of: P8X32A
Core: COGs
Interface Type: Radio Control
Operating Supply Voltage: 5 V
Brand: Parallax
Description/Function: ELEV-8 Quadcopter is a flying robotic platform that is lifted and propelled by four fixed rotors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $523.75

To add to a project, please Log In.


197847692 147914401 192564755 163536629 153566726