|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-751-00010
Manufacturer Part #:

751-00010

Manufacturer:

Description:
Jumper Wires Assorted 3-Wire Extension Cable Pack
Lifecycle: New At Mouser
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Product: Kits
Type: Jumper Cable
Connector End A: Socket
Connector End A Pin Count: 3
Connector End B: Socket
Connector End B Pin Count: 3
Gender: Female / Female
Wire Gauge - AWG: 22
Length: 4 in, 6 in, 8 in, 12 in, 16 in, 20 in, 24 in, 36 in
Brand: Parallax
Description/Function: Assorted 3-wire extension cable pack
Number of Conductors: 3
Pitch: 0.1 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 1,137
A000066 Development Boards & Kits - AVR 1,840
A000067 Development Boards & Kits - AVR 1,270
A000005 Development Boards & Kits - AVR 490
5748270-2 D-Sub Tools & Hardware 17,040
826646-2 Headers & Wire Housings 61,886
N2510-6002RB Headers & Wire Housings 8,634
211011-01 AC Power Cords 4,454
700-00012 PCBs & Breadboards 384
929647-09-36-EU Headers & Wire Housings 13
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.99

To add to a project, please Log In.

103473579 170220770 176235496 127732640