Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-750-00031
Manufacturer Part #:

750-00031

Manufacturer:

Description:
Energy Harvesting Modules Solar Panel 9V @ 1W
PDF Data Sheet
 
Share |
Manufacturer: Parallax
Product Category: Energy Harvesting Modules
RoHS: RoHS Compliant Details
Energy Sources to Convert: Solar
Energy Output Type: DC
Output Voltage: 9 V
Output Power: 1 W
Input Voltage: -
Maximum Operating Temperature: + 70 C
Dimensions: 135 mm x 135 mm x 2.8 mm
Brand: Parallax
Input Current: -
Maximum Heat Sources: -
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 6 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.99

To add to a project, please Log In.

138067614 154323064 153566726 192564755