|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-750-00030
Manufacturer Part #:

750-00030

Manufacturer:

Description:
Energy Harvesting Modules Solar Panel 6V@1W, 125x63mm
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Energy Harvesting Modules
RoHS: Not Applicable
Energy Sources to Convert: Solar
Energy Output Type: DC
Output Voltage: 6 V
Output Power: 1 W
Dimensions: 125 mm x 63 mm x 3.4 mm
Brand: Parallax
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1120 Battery Packs 383
OPA2350UA/2K5 High Speed Operational Amplifiers 2,233
FK28C0G1H102J Multilayer Ceramic Capacitors MLCC - Leaded 15,049
CU-389 Enclosures, Boxes, & Cases 133
L78M05CV Linear Voltage Regulators 3,014
204-0016-01 PCBs & Breadboards 25
MIKROE-651 Energy Harvesting Modules 47
FK28X5R1E105K Multilayer Ceramic Capacitors MLCC - Leaded 3,625
SN74LV4051AN Multiplexer Switch ICs 2,613
270-10K-RC Metal Film Resistors - Through Hole 103,117
Real Time Availability
Not Available
Pricing (USD)

138067614 154323064 117030808 173625884 153566726