Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-700-00003
Manufacturer Part #:

700-00003

Manufacturer:

Description: Unspecified Connectors 4/40 x 3/8" Nut
 
Share |
Manufacturer: Parallax
Product Category: Unspecified Connectors
RoHS: RoHS Compliant Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
CR-175
LED Mounting Hardware LED Clip and Ring 5mm Nylon ...
Bivar
1: $0.25
NC3MD-L-B-1
XLR Connectors 3C MALE BLACK
Neutrik
1: $4.45
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
SN7400N
Logic Gates Quad 2-Input
Texas Instruments
1: $1.17
SN7402N
Logic Gates Quad 2-input Positive-NOR gates
Texas Instruments
1: $2.02
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
33 + SUPER (.75"X66')
Adhesive Tapes SCOTCH SUPER 33 BLK
3M Electronic Specialty
1: $5.42
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
C566C-BFS-CS0W0352
Standard LEDs - Through Hole 70/35DG BL STNDOF HI ...
Cree, Inc.
1: $0.22
C566C-GFN-CV0Z0792
Standard LEDs - Through Hole 70/35DG GR NOSTNDOF B ...
Cree, Inc.
1: $0.24
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
MV5052
Standard LEDs - Through Hole Standard Red Solid St ...
Everlight
1: $0.24
1120
Knobs & Dials 1 3/4"D X 51/64"H
Davies Molding
1: $2.50
BK/GMD-1.5A
Fuses 250VAC 1.5A Time Delay
Cooper Bussmann
1: $2.79
572-28132
Processor Accessories Boe-Bot Refresher Pack
Parallax
1: $9.28
UKL1C472KHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $3.27
350-00027
LED Displays & Accessories LEF 7 Segment Cathod (G ...
Parallax
1: $0.98

000000001