Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-605-00010
Manufacturer Part #:

605-00010

Manufacturer:

Description: Air Quality Sensors CO2 Gas Sensor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
RoHS: RoHS Compliant Details
Type: Distance and Air Sensors
Operating Supply Voltage: 6 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Radial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
HCH-1000-002
Board Mount Humidity Sensors 1 kHz to 100 kHz 330+ ...
Honeywell
1: $3.20
PIC16F877A-I/P
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
Microchip Technology
1: $6.18
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
MP3V5004DP
Board Mount Pressure / Force Sensors SOP W/DUAL PO ...
Freescale Semiconductor
1: $10.60
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.45
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
27920
Board Mount Humidity Sensors Humidity Sensor HS110 ...
Parallax
1: $8.97
LM7806CT
Linear Regulators - Standard REGULATOR 6V 1A 4%
Fairchild Semiconductor
1: $0.57
HIH-4010-001
Board Mount Humidity Sensors - 40 C to + 85 C Humi ...
Honeywell
1: $16.82
AT89C2051-24PU
8-bit Microcontrollers - MCU 2kB Flash 128B RAM 24 ...
Atmel
1: $0.95
605-00007
Flow Sensors CO Gas Sensor
Parallax
1: $6.37
HCH-1000-001
Board Mount Humidity Sensors 1 kHz to 100 kHz 0 % ...
Honeywell
1: $4.38
605-00009
Flow Sensors LPG Gas Sesnsor
Parallax
1: $4.99
605-00011
Flow Sensors Alcohol Gas Sensor C2H5OH
Parallax
1: $4.99
605-00008
Flow Sensors CH4 Gas Sensor
Parallax
1: $4.99

126916482 144949695 146982094