Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-605-00005
Manufacturer Part #:

605-00005

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors Melexis 90217 Sensor Hall-Effect
Silverlight Page 61, Mouser Enhanced Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: No
Type: Hall-Effect Sensor
Operating Supply Voltage: 3.5 V to 24 V
Supply Current: 3 mA
Maximum Output Current: 25 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Minimum Operating Temperature: - 40 C
Output Voltage: 30 V
Power Dissipation: 100 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
RFD3055LE
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.31
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.03
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
SS445P
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $1.26
555-28027
Board Mount Motion & Position Sensors PIR Sensor ( ...
Parallax
1: $12.99
AH180-PL-A
Board Mount Hall Effect / Magnetic Sensors HALL IC ...
Diodes Inc.
1: $0.92
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
P8X32A-D40
32-bit Microcontrollers - MCU DIP pkg Propeller Ch ...
Parallax
1: $8.87
29132
Vibration & Tilt Sensors Sound Impact Sensor
Parallax
1: $10.89
OPB819Z
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $6.63
605-00004
Vibration & Tilt Sensors Piezo Film Vibra Tab Mass ...
Parallax
1: $2.49
251-05000
Crystals 5 MHz Crystal 20 pF HC-49/US
Parallax
1: $1.10


164081365 154110775 126916482 144949695