|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-605-00004
Manufacturer Part #:

605-00004

Manufacturer:

Description:
Vibration Sensors Piezo Film Vibra Tab Mass from MSIUSA
Mouser Online Catalog Page 2,372, Mouser Online Catalog
PDF Page 2,372, PDF Catalog Page
605-00004 Datasheet 605-00004 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Vibration Sensors
RoHS: No
Brand: Parallax
Sensitivity: 50 mV/g
Mounting Style: Through Hole
Series: 605-00004
Length: 25 mm
Packaging: Tray
Product: Vibration Sensor
Width: 13 mm
Unit Weight: 0.064000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LDT0-028K/L Vibration Sensors 998
NE555P Timers & Support Products 27,642
PKGS-00LDP1-R Vibration Sensors 3,318
GS1/4LC686J Metal Film Resistors - Through Hole 749
1005940-1 Vibration Sensors 704
1-1000288-0 Vibration Sensors 53
1005939-1 Vibration Sensors 2,794
1005447-1 Vibration Sensors 45
SPUJ191900 Pushbutton Switches 769
291-1M-RC Carbon Film Resistors - Through Hole 122,561
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.50
5:
$2.37
10:
$2.25
25:
$2.19

To add to a project, please Log In.

131095164 141411018 142336017 195346910 107863422 126916482 144949695 113492520