Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-604-00050
Manufacturer Part #:

604-00050

Manufacturer:

Description:
Digital Signal Processors & Controllers - DSP, DSC Floating Point Coprocessor V.3.1
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS: RoHS Compliant Details
Brand: Parallax
Core: uM-FPU
Data Bus Width: 32 bit
Program Memory Size: 2.3 kB
Data RAM Size: 256 kB
Maximum Clock Frequency: 15 MHz
Number of Timers: 1 Timer
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-18
Mounting Style: Through Hole
Unit Weight: 0.044800 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $28.90

To add to a project, please Log In.


147914401