Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-604-00009
Manufacturer Part #:

604-00009

Manufacturer:

Description:
Timers & Support Products 555 Timer IC CMOS
PDF Data Sheet
 
Share |
Manufacturer: Parallax
Product Category: Timers & Support Products
RoHS: RoHS Compliant Details
Brand: Parallax
Type: Timers
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Supply Current: 10 mA
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.98

To add to a project, please Log In.


147914401