Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-604-00005
Manufacturer Part #:

604-00005

Manufacturer:

Description:
Real Time Clock Timekeeping Chip DS1302
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Battery Backup Switching: Yes
RTC Bus Interface: 3-Wire
Date Format: DD:MM:YY:dd
Time Format: HH:MM:SS (12 hr, 24 hr)
RTC Memory Size: 31 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Parallax
Function: Clock, Calendar, NV Timekeeping RAM
Series: DS1302
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.98

To add to a project, please Log In.


197847692 147914401 164827111 181228080 180343574