Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-555-28027
Manufacturer Part #:

555-28027

Manufacturer:

Description: Board Mount Motion & Position Sensors PIR Sensor (Motion Detector)
Silverlight Page 61, Mouser Enhanced Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Board Mount Motion & Position Sensors
RoHS: RoHS Compliant Details
Package / Case: Module
Output Type: Dual
Supply Voltage - Max: 6 V
Supply Voltage - Min: 3 V
Supply Current: 23 mA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Crew
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
221 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.99
  5: $11.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
28015
Optical Sensor Development Tools PING))) DISTANCE ...
Parallax
1: $29.99
32401
Sockets & Adapters XBee 5V/3.3V Adapter Board
Parallax
1: $16.32
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
805-00002
Cable Assemblies LCD Extension Cable 14"
Parallax
1: $2.50
900-00008
Processor Accessories ROTATION SERVO S148 FUTABA
Parallax
1: $12.99
EKMC1603112
Board Mount Motion & Position Sensors 170uA 12m Di ...
Panasonic Electric Works
1: $9.95


107863422 126916482 144949695 145542982