Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-452-00005
Manufacturer Part #:

452-00005

Manufacturer:

Description:
D-Sub Standard Connectors DB9 Female Connector
Mouser Online Catalog Page 2,479, Mouser Online Catalog
PDF Page 2,479, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: D-Sub Standard Connectors
RoHS: RoHS Compliant Details
Brand: Parallax
Number of Positions: 9 Position
Number of Rows: 2 Row
Gender: Female
Mounting Angle: Right
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 20,684
MAX232CPE+ RS-232 Interface IC 3,890
RAPC712X DC Power Connectors 21,618
108-0902-001 Test Plugs & Test Jacks 41,041
108-0903-001 Test Plugs & Test Jacks 37,549
1N4148 Diodes - General Purpose, Power, Switching 217,925
CRCW060310K0FKEA Thick Film Resistors - SMD 1,596,137
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 568,164
CRCW06031K00FKEA Thick Film Resistors - SMD 906,211
VJ0603Y104JXJPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,840
Real Time Availability
Stock:
573 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.98

To add to a project, please Log In.

156639080 167858023 143080215 189536107 172639243 188594082