|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-40000
Manufacturer Part #:

40000

Manufacturer:

Description:
Development Boards & Kits - Other Processors Propeller QuickStart Board P8X32A
Mouser Online Catalog Page 2,398, Mouser Online Catalog
PDF Page 2,398, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Development Platforms
Tool Is For Evaluation Of: P8X32A
Core: COGs
Brand: Parallax
Dimensions: 2 in x 3 in
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 4 V to 9 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPL5110DDCT Timers & Support Products 613
TPL5110EVM Clock & Timer Development Tools 5
5250 Test Clips 507
ATTINY441-SSU 8-bit Microcontrollers - MCU 3,666
640457-3 Headers & Wire Housings 32,505
24LC512-I/P EEPROM 1,989
TL1963AKTTR LDO Voltage Regulators 1,225
LM1117IMP-3.3/NOPB LDO Voltage Regulators 9,217
40010 Daughter Cards & OEM Boards 3
P8X32A-D40 32-bit Microcontrollers - MCU 1,290
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.99
5:
$33.24
10:
$31.57
25:
$30.62

To add to a project, please Log In.

130773473 153566726 192564755 197847692 147914401