Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-400-00052
Manufacturer Part #:

400-00052

Manufacturer:

Description:
General Purpose Relays RLY-MECH, SPDT 12A, 12VDC, TH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: General Purpose Relays
RoHS: RoHS Compliant Details
Brand: Parallax
Product: Low Profile Relays
Type: Miniature
Mounting Style: Through Hole
Contact Form: SPDT (1 Form C)
Contact Current Rating: 12 A
Coil Type: Non-Latching
Coil Voltage: 12 V
Coil Current: 33.3 mA
Series: G2RL
Part # Aliases: DC12 G2RL-14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.92

To add to a project, please Log In.

189371948 137467047