|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-350-00027
Manufacturer Part #:

350-00027

Manufacturer:

Description:
LED Displays & Accessories LEF 7 Segment Cathod (Green)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Parallax
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.56 in
Illumination Color: Green
Wavelength: 565 nm
Configuration: Common Cathode
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Luminous Intensity: 2200 ucd
Power Consumption: 600 mW
Product: LED Display
Unit Weight: 0.016000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 17,927
A000066 Development Boards & Kits - AVR 2,322
MCP2551-I/SN CAN Interface IC 20,064
CSTCE16M0V53-R0 Resonators 65,828
1N4001 Rectifiers 107,526
88732-8702 USB Cables / IEEE 1394 Cables 2,548
451-00303 Headers & Wire Housings 74
350-00029 Phototransistors 15
ADC0831 Analog to Digital Converters - ADC 2
400-00002 Tactile Switches 101
Real Time Availability
Stock:
61 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.99
5:
$0.94
10:
$0.893
50:
$0.829

To add to a project, please Log In.

151682008 135098756 116582451 121159121 146259450 145909568