Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-350-00009
Manufacturer Part #:

350-00009

Manufacturer:

Description: Ambient Light Sensors Photoresistor VT935G-B
Silverlight Page 2,358, Mouser Enhanced Catalog
PDF Page 2,358, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Parallax
Product Category: Ambient Light Sensors
RoHS: No
Operating Supply Voltage: 100 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Package / Case: 4.88 mm x 4.17 mm
Fall Time: 5 ms
Mounting Style: Through Hole
Power Dissipation: 80 mW
Product: Ambient Light Sensors
Rise Time: 35 ms
Type: Photoconductive Cells
Part # Aliases: VT935G-B
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
233 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.22
  5: $2.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
555-28027
Board Mount Motion & Position Sensors PIR Sensor ( ...
Parallax
1: $12.99
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
84-6
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.44
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.27
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
BB400
PCBs & Breadboards 400 TIE POINT BDBRD W/PWR RAILS
BusBoard Prototype Systems
1: $5.50
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37


151682008