Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-32910
Manufacturer Part #:

32910

Manufacturer:

Description:
Development Boards & Kits - Other Processors Propeller Activity Board
Lifecycle: New At Mouser
Mouser Online Catalog Page 2,479, Mouser Online Catalog
PDF Page 2,479, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: P8X32A
Core: P8X32A-Q44
Operating Supply Voltage: 3 V
Brand: Parallax
Description/Function: Pre-wired to the most popular peripherals, making experimenting fast and fun
Dimensions: Propeller Activity Boards
For Use With: P8X32A
Interface Type: I2C, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 2,425
DM3CS-SF Memory Card Connectors 18,830
L6205PD Motor / Motion / Ignition Controllers & Drivers 390
88732-8902 USB Cables / IEEE 1394 Cables 829
PIC12LF1552-I/SN 8-bit Microcontrollers - MCU 3,071
1542761 Circular Metric Connectors 158
G5V-1-DC3 Low Signal Relays - PCB 1,567
P8X32A-D40 32-bit Microcontrollers - MCU 378
NHD-0420CW-AR3 OLED Displays & Accessories 86
28015 Optical Sensor Development Tools 180
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $68.69
  5: $66.19

To add to a project, please Log In.


112047911 153566726 147914401 192564755 197847692