|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-32500
Manufacturer Part #:

32500

Manufacturer:

Description:
Development Boards & Kits - Other Processors ActivityBot Robot Kit
Mouser Online Catalog Page 2,372, Mouser Online Catalog
PDF Page 2,372, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Robotics
Core: COGs
Brand: Parallax
Description/Function: ActivityBot robot kit
Dimensions: 144 mm x 115 mm x 100 mm
Interface Type: USB
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 7.5 VDC
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB24-Z7WIT-004 Zigbee / 802.15.4 Modules 1,682
ACM20-5-AC1-R-C Digital Panel Meters 128
DS1620+ Board Mount Temperature Sensors 656
555-28027 Board Mount Motion & Position Sensors 25
SS-310808-5 Modular Connectors / Ethernet Connectors 951
DCA5-20PC-1-DC4-RL-C Digital Panel Meters 25
AFE4490SPO2EVM Data Conversion IC Development Tools 20
28380 Optical Sensor Development Tools 16
29133 Magnetic Sensor Development Tools 2
570-28015 Racks & Rack Cabinet Accessories 2
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

134736325 153566726 192564755 197847692 147914401