Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-32398
Manufacturer Part #:

32398

Manufacturer:

Description: RFID Transponder Tools RFID R/W 20 mm Titan World Tag
 
Share |
Manufacturer: Parallax
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Product: RFID Accessories
Dimensions: 20 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
20-101-0537
Single Board Computers OP7200 TS 512K/512K
Rabbit Semiconductor
1: $489.00
PIC18F4550-I/PT
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.48
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
ENC28J60-H
Ethernet Development Tools ETHERNET CONTROLLER DEV ...
Olimex Ltd.
1: $19.22
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
20-101-0688
Modules Accessories RN1300 RabbitNet
Rabbit Semiconductor
1: $89.00
3590S-2-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $8.51
USB-ICP-LPC2K
Programmers - Processor Based In-System Programmer ...
FDI
1: $79.00
40-9538M
Modular Connectors / Ethernet Connectors D-SUB MOD ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.75
MAX238CNG+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $8.34
40-9865
D-Sub Tools & Hardware INSERT/EXTRACT TOOL STANDAR ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.67
ANT-315-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 315MHz
Linx Technologies
1: $2.46
28440
RF Modules RFID Read/Write Serial Module
Parallax
1: $49.99
40-9536F
D-Sub Adapters & Gender Changers D-SUB MOD. ADAP. ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.73
28161
Processor Accessories RFID Tag - Blue Key chain
Parallax
1: $1.97
24-8645P
D-Sub Tools & Hardware CRIMP TOOL RATCHET 18-22AWG ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $44.48
32397
RFID Transponder Tools RFID Disk Tag 25MM
Parallax
1: $1.97


179495493