Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-32314
Manufacturer Part #:

32314

Manufacturer:

Description: Other Hardware Debuggers Logic Analyzer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Other Hardware Debuggers
RoHS: RoHS Compliant Details
Product: Logic Analyzers
Tool Is For Evaluation Of: MCU Based Designs
Interface Type: USB
Operating Supply Voltage: 2 V, 2.5 V, 3.3 V, 5 V
Brand: Parallax
Description/Function: Logic analyzer monitors up to 8 channels
Dimensions: 43.2 mm x 43.2 mm x 9.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $153.83

To add to a project, please Log In.


147914401 192564755