Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-32111
Manufacturer Part #:

32111

Manufacturer:

Description:
Development Boards & Kits - Other Processors PROPELLER PRO DEV BOARD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS: No
Brand: Parallax
Product: Development Boards
Tool Is For Evaluation Of: P8X32A-D40
Core: COGs
Interface Type: Serial, USB
Operating Supply Voltage: 7 V to 12 V
Data Bus Width: 32 bit
Description/Function: The Propeller Professional Development Board (PPDB) is a high-quality, fully-integrated development platform for the Propeller microcontroller
Dimensions: 230 mm x 135 mm x 20 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WK-2 Jumper Wires 231
MAX13432EESD+ RS-485 Interface IC 2,127
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $138.11

To add to a project, please Log In.


182209588 153566726