Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-31316
Manufacturer Part #:

31316

Manufacturer:

Description: Audio IC Development Tools AP-16 Audio Player
Silverlight Page 61, Mouser Enhanced Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Audio IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Audio Players
Operating Supply Voltage: 12 to 18 V
Dimensions: 114.3 mm x 107.95 mm
Operating Supply Current: 150 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS09008PO-2-WR-R
Speakers & Transducers 5W 8 OHM 86DBA 240HZ PAPER
PUI Audio
1: $5.06
AS13708PR-R
Speakers & Transducers 5W 8 OHM 100DBA 160HZ PAPER
PUI Audio
1: $10.30
GSD-1000
Autotransformers Auto 230V/115V
Stancor
1: $180.00
254-DS718-RO
Speakers & Transducers 71 x 41 x 25mm 4W
Kobitone
1: $5.10
CSKO10106
Electrical Enclosures SCREW COVER W/KO'S 10 x 10 x ...
Hammond Manufacturing
1: $26.77
555-28188
Processor Accessories HomeWork Board USB Assy
Parallax
1: $46.09
AS07708PS-2-WR-R
Speakers & Transducers 4W 8 OHM 90DBA 270HZ PAPER
PUI Audio
1: $4.65
1550Z107
Enclosures, Boxes, & Cases 4.76 X 4.76 X 1.6 WTRTI ...
Hammond Manufacturing
1: $10.71
EJ10125
Electrical Enclosures 10 X 12 X 5 W/PANEL
Hammond Manufacturing
1: $94.86


172457088 148666662