United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-30085
Manufacturer Part #:

30085

Manufacturer:

Description: Bluetooth / 802.15.1 Modules Easy Bluetooth Module
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Class: 1, 2
Frequency Band: 2.4 GHz
Data Rate: 921.6 Kbps
Supply Voltage: 3.3 V to 5.5 V
Output Power: 2.5 mW
Interface Type: UART
Maximum Operating Temperature: + 113 C
Dimensions: 45.65 mm x 34.41 mm x 12.51 mm
Minimum Operating Temperature: + 32 C
Mounting Style: Through Hole



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
10 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $71.24
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LDS-HTA512RI
LED Displays & Accessories .56" 7-seg,c/a H-Tmp 56 ...
Lumex
1: $1.09
66261-5
Standard Circular Connectors PIN CONTACT 16,14-12
TE Connectivity / AMP
1: $3.16
KSD526Y
Transistors Bipolar (BJT) NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.71
74LVXC3245MTC
Bus Transceivers 8-Bit Dual Sup Trans
Fairchild Semiconductor
1: $1.03
KSB596YTU
Transistors Bipolar (BJT) PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.73
87439-1500
Headers & Wire Housings 15 CKT 1.5mm HSG. Vertical
Molex
1: $0.53
228-7396-55-1902
Test Sockets BURN-IN SOIC SOCKET 28 Leads
3M Electronic Solutions Division
1: $28.12
87439-0900
Headers & Wire Housings 9 CKT 1.5mm HSG. Vertical
Molex
1: $0.43
BISMS02BI-NA
Bluetooth / 802.15.1 Modules BISM II - Bluetooth S ...
Laird Technologies Wireless M2M
1: $32.86
22-03-2031
Headers & Wire Housings VERT PCB HDR 3P TIN PLATIN ...
Molex
1: $0.30
L4940V5
Low Dropout (LDO) Regulators 5.0V 1.5A Positive
STMicroelectronics
1: $1.94
Q6016LH6
Triacs 600V 16A
Littelfuse
1: $2.86
87439-0400
Headers & Wire Housings 4 CKT 1.5mm HSG. Vertical
Molex
1: $0.38
FSBB20CH60F
IGBT Transistors HIGH VOLTAGE
Fairchild Semiconductor
1: $22.36
45559-0002
Headers & Wire Housings 6CKT RECPT HSG
Molex
1: $0.31
27977
LCD Character Display Modules & Accessories 2x16 S ...
Parallax
1: $29.99
BS2-IC
Microcontrollers (MCU) Modules BASIC STAMP II
Parallax
1: $57.90
27979
LCD Character Display Modules & Accessories Serial ...
Parallax
1: $39.98
AN-2806-B
Enclosures, Boxes, & Cases 6.73 x 4.76 x 2.17 Smoo ...
Bud Industries
1: $40.56
BS1-IC
Microcontrollers (MCU) Modules BASIC STAMP I
Parallax
1: $26.39

111870603 125657140 132446335 172247909 128543990