Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-30025
Manufacturer Part #:

30025

Manufacturer:

Description:
Video Modules Intova Sport HD Camera
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Video Modules
Product: Camera Modules
Video Format Supported: H.264
Number of frames per second: 30 fps
Dimensions: 7 cm x 8.4 cm x 6 xm
Brand: Parallax
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $268.05

To add to a project, please Log In.

146528439 153566726 192564755 194885591