Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-30016
Manufacturer Part #:

30016

Manufacturer:

Description: Audio IC Development Tools Emic2 Text to speech module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Audio IC Development Tools
RoHS: No
Product: Text-to-Speech Modules
Type: Text-to-Speech
Operating Supply Voltage: 5 V
Description/Function: Emic 2 text-to-speech
Dimensions: 31.7 mm x 38.1 mm x 9.4 mm
Interface Type: 6 pin Headers
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 46 mA to 220 mA
Output Power: 300 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.95
  5: $58.32
  25: $56.74
  100: $55.25
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
GRM32ER61C226KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.69
V12P10-M3/86A
Schottky Diodes & Rectifiers 12 Amp 100 Volt
Vishay Semiconductors
1: $0.98
FDD4685
MOSFET -40V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.96
KMS231GLFS
Tactile Switches Switch Tact Spst-No Mom Smt Gull
C&K Components
1: $0.34
MAX3227EEAE+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $5.14
USB6B1
TVS Diode Arrays unidirect 2line fltr 25pF
STMicroelectronics
1: $1.44
ECE-T2GA102EA
Aluminum Electrolytic Capacitors - Snap In 1000UF ...
Panasonic Electronic Components
1: $22.02
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
IRS21864STRPBF
Power Driver ICs Hi&Lw Sd Drvr capbl of 4A & 4A
International Rectifier
1: $3.36
INA321EA/250
Instrumentation Amplifiers Micropwr Single-sply CM ...
Texas Instruments
1: $2.81
MAX3077EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.74
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
ATTINY45-20PU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.14
FDT434P
MOSFET SOT-223 P-CH -20V
Fairchild Semiconductor
1: $0.59
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
FDN336P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.45
ATMEGA324P-20AU
8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz ...
Atmel
1: $4.99
TSC2046EIPW
Touch Screen Converters & Controllers 4-Wire Touch ...
Texas Instruments
1: $2.10
JUWT1105MCD
Supercapacitors / Ultracapacitors 2.7volts 1Farad ...
Nichicon
1: $0.96


172457088 148666662