Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-29111
Manufacturer Part #:

29111

Manufacturer:

Description: Audio IC Development Tools SOUND MODULE APPMOD
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Parallax
Product Category: Audio IC Development Tools
RoHS: No
Product: Sound Modules
Type: Audio Sounds
Tool Is For Evaluation Of: ISDxx
Operating Supply Voltage: 6 V to 12 V
Description/Function: Miniature record and playback module
Interface Type: 2x10 Headers
Operating Supply Current: 90 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


172457088 148666662