Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-28992
Manufacturer Part #:

28992

Manufacturer:

Description: Development Boards & Kits - Other Processors Eddie Robot Platform Unassembled
Mouser Online Catalog Page 2,480, Mouser Online Catalog
PDF Page 2,480, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Robotics
Tool Is For Evaluation Of: P8X32A
Core: COGs
Interface Type: USB
Operating Supply Voltage: 12 V
Brand: Parallax
Description/Function: Eddie robot platform - unassembled
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,249.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0053402699
Soldering Irons WD1000, 230V Soldering Station
Apex Tool Group (Formerly Cooper Tools)
1: $419.30
1735A
Bench Top Power Supplies 0-30VDC 3 AMP LED
B&K Precision
1: $409.00
CRBTK-GK-455
Development Boards & Kits - ARM FEZ CERBERUS TINKE ...
GHI Electronics
1: $107.44
396
PCB Holders & Vises WIDE OPENING VISE
Panavise
1: $62.99
32220
Handheld Oscilloscopes PropScope
Parallax
1: $186.56
U45P
Storage Boxes & Cases 16-1/2 x 12 x 6 Plastic Fram ...
Flambeau
1: $40.84
DMM-899
Digital Multimeters DIGITAL MULTIMETER
Gravitech
1: $11.08
CRBRS-GB-349
Development Boards & Kits - ARM CERBERUS MAINBOARD ...
GHI Electronics
1: $20.28
C26P
Storage Boxes & Cases 16-1/2 x 12 x 6 Plastic Fram ...
Flambeau
1: $40.84
TK-19
Tool Kits & Cases PHONE & TABLET REPAIR TOOL KIT
OK Industries
1: $15.75
900-00008
Processor Accessories ROTATION SERVO S148 FUTABA
Parallax
1: $12.24


134539754 153566726 192564755 197847692 147914401