|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-28832
Manufacturer Part #:

28832

Manufacturer:

Description:
Development Boards & Kits - PIC / DSPIC BOE-BOT ROBOT KIT USB VERSION
Mouser Online Catalog Page 2,372, Mouser Online Catalog
PDF Page 2,372, PDF Catalog Page
28832 Datasheet 28832 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - PIC / DSPIC
RoHS: No
Brand: Parallax
Product: Robotics
Tool Is For Evaluation Of: BS2-IC
Core: PIC
Description/Function: Boe-Bot Robot Kit - USB
For Use With: 28202, 572-28132, 28106
Interface Type: USB
Operating Supply Voltage: 9 V
Packaging: Bulk
Unit Weight: 3.240 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VSLB3948 Infrared Emitters 4,181
HMC637ALP5E RF Amplifier 561
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,222
PIC16F887-I/P 8-bit Microcontrollers - MCU 2,831
SN74LV1T34DBVR Buffers & Line Drivers 23,195
MAX3221EAE+ RS-232 Interface IC 1,657
DF57H-2P-1.2V(21) Lighting Connectors 6,441
C3216X7R1E475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,123
ICE40HX8K-B-EVN Programmable Logic IC Development Tools 29
32500 Development Boards & Kits - Other Processors 9
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$159.99
5:
$151.99
10:
$144.39
25:
$135.72
50:
$123.58

To add to a project, please Log In.

160670497 153566726 197847692 147914401 192564755