Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 619-28823
Manufacturer Part #: 28823
Manufacturer: Parallax
Description: Power Management Modules & Development Tools SERVO CONTROLLER KIT USB INTERFACE
Silverlight Page 2,255, Mouser Enhanced Catalog
PDF Page 2,255, PDF Catalog Page
PDF Data Sheet

Manufacturer: Parallax
Product Category: Power Management Modules & Development Tools
RoHS: No
Type: Motor / Motion Controllers & Drivers
Interface Type: USB
Input Voltage: 5 V
Board Size: 45.7 mm x 57.3 mm
Product: Power Management Modules


Availability 
Stock: 
0

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $43.18
5 $41.02
 
More: Get Quote

To add to a project, please Log In.