United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-28526
Manufacturer Part #:

28526

Manufacturer:

Description: Board Mount Accelerometers 3-Axis Accel Module MMA7455
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Board Mount Accelerometers
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 8 g
Sensitivity: 64 LSB/g
Package / Case: DIP-8
Output Type: Digital
Digital Output - Number of Bits: 10 bit
Supply Voltage (Max): 5.5 V
Supply Voltage (Min): 2.5 V
Supply Current: 0.5 mA to 3 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Digital Output - Bus Interface: I2C, SPI



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
39 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $25.35
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F1825-I/P
Microcontrollers (MCU) 14KB FL 1KBRAM 32MHz 12I/0 ...
Microchip Technology
1: $1.78
ATSTK600-SC01
Sockets & Adapters STK600 SOCKETCARD PDIP8/14/20/2 ...
Atmel
1: $49.00
A000005
Development Boards & Kits - AVR ARDUINO BOARD NANO ...
Arduino
1: $29.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
L78L12ACUTR
Linear Regulators - Standard 12V 0.1A Positive
STMicroelectronics
1: $0.48
L78L33ABUTR
Linear Regulators - Standard 3.3V 0.1A Positive
STMicroelectronics
1: $0.51
5747150-7
D-Subminiature Standard Connectors RECP FRNT MTL S ...
TE Connectivity / AMP
1: $3.90
MMA7455LT
Board Mount Accelerometers 3-AXIS DIGITAL 2 4 8G
Freescale Semiconductor
1: $2.47
ATMEGA168P-20PU
Microcontrollers (MCU) AVR 4K FLASH 256B EE 20MHZ ...
Atmel
1: $3.47
PTF561K0000FZEK
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $1.86
RJHSE-5381
Ethernet & Telecom Connectors R/A RJ45 SHEILDED 8 ...
Amphenol Commercial Products
1: $1.23
DV164131
In Circuit Debugger PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
C315C471J1G5TA
Multilayer Ceramic Capacitors (MLCC) - Leaded 100v ...
Kemet
1: $0.40
IMS05EB220K
Power Inductors 22uH 10%
Vishay/Dale
1: $2.15
L6234
Motor / Motion / Ignition Controllers & Drivers Th ...
STMicroelectronics
1: $9.38
2N3904TAR
Transistors Bipolar (BJT) NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
DSF050J105
Polyester Film Capacitors 1.0UF 50V 5%
Cornell Dubilier
1: $0.76
PTF56100K00BZEK
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $1.56
32312
Memory Card Connectors Micro SD Card Adapter
Parallax
1: $12.99
27922
Gyroscopes Gyroscope Module LISY300
Parallax
1: $42.27


126916482 103650610 144949695