Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-28502
Manufacturer Part #:

28502

Manufacturer:

Description:
Antennas GPS ANTENNA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: External GPS Antenna
Frequency: 1575.42 MHz
Dimensions: 38.1 mm L x 35.5 mm W x 13.7 mm H
Brand: Parallax
Cable Length: 9 ft
Height: 13.7 mm
Length: 38.1 mm
Mounting Style: Magnetic
Termination Style: MMCX
Width: 35.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.32

To add to a project, please Log In.

117397804