Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-28440
Manufacturer Part #:

28440

Manufacturer:

Description: RF Modules RFID Read/Write Serial Module
Silverlight Page 61, Mouser Enhanced Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: RF Modules
RoHS: RoHS Compliant Details
Product: RFID Readers/Writers
Frequency Band: 125 kHz
Interface Type: Serial
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 3.25 in x 2.45 in
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
MC33932VW
Power Driver ICs Dual 5A Throttle Control
Freescale Semiconductor
1: $6.87
EZ430-F2013
Development Boards & Kits - MSP430 Complete MSP430 ...
Texas Instruments
1: $25.63
HSDL-9100-021
Board Mount Motion & Position Sensors Proximity Se ...
Avago Technologies
1: $2.01
A000072
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $34.95
ENC28J60-H
Ethernet Development Tools ETHERNET CONTROLLER DEV ...
Olimex Ltd.
1: $19.22
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
08055F104K4Z2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50v . ...
AVX
1: $0.61
598-8120-107F
Standard LEDs - SMD Red Orange, 625nm 150mcd, 20mA
Dialight
1: $0.09
598-8140-107F
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Dialight
1: $0.09
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
28161
Processor Accessories RFID Tag - Blue Key chain
Parallax
1: $1.97
28140
RFID Transponders RFID CARD READER
Parallax
1: $42.99
32390
RFID Transponder Tools RFID Reader and Tag Sampler ...
Parallax
1: $42.92
28141
Processor Accessories RFID CARD (54x85mm) RECTANGL ...
Parallax
1: $2.79
32397
RFID Transponder Tools RFID Disk Tag 25MM
Parallax
1: $1.97
28441
RFID Transponder Tools RFID R/W 54mm x 85mm Rectan ...
Parallax
1: $2.27
28142
Processor Accessories RFID CARD (50mm) ROUND
Parallax
1: $2.75

132446335 148857188 125657140 105523055