Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-28380
Manufacturer Part #:

28380

Manufacturer:

Description: Optical Sensor Development Tools ColorPAL
Silverlight Page 61, Mouser Enhanced Catalog
PDF Page 61, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
HRL634WF2
Sealed Lead Acid Battery BATTERY 6V 34.0W CELL
CSB
1: $14.77
PIC16F684-I/P
8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O
Microchip Technology
1: $1.65
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
ANT-916-CW-HWR-SMA
Antennas SMA Tilt Swivel 1/2 Wave Whip 916MHz
Linx Technologies
1: $11.79
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
MAL210447102E3
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/BC Components
1: $45.90
STPS1L60A
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
STMicroelectronics
1: $0.21
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
G2R-2-DC12
General Purpose Relays Power PCB Relay DPDT 12VDC ...
Omron Electronics
1: $3.54
UPW1V470MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.44
UE27-AE54-100
USB Connectors USB A VERT JCK 30U"
Amphenol Commercial Products
1: $0.85
MCP4921-E/SN
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
ST1W008S4AR1500
Memory Card Connectors MICRO SD HINGE TYPE OPEN on ...
JAE Electronics
1: $2.18
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.02
28302
Optical Sensor Development Tools TCS232-DB Sensor
Parallax
1: $68.56


106343196 144949695 126916482