United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-28303
Manufacturer Part #:

28303

Manufacturer:

Description: Enclosures, Boxes, & Cases Mobo Extrusion And Panel Set
Lifecycle: New At Mouser
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Board Mount EMI Enclosures
Length: 2.75 in
Accessory Type: Mobo Extrusion, Panel Set



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
2 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $21.32
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ANT-433-WRT-SMA
Antennas 433MHz Compact Ant. SMA Connector
Linx Technologies
1: $12.22
805-00012
Processor Accessories EXTENSION CABLE
Parallax
1: $2.79
CONSMA007-R58
RF Connectors SMA Male Cable End Crimp - RG-58 Cab ...
Linx Technologies
1: $2.53
CONSMA011-R58
RF Connectors SMA Female Cable End Crimp - RG-58 C ...
Linx Technologies
1: $2.77
28310
Daughter Cards & OEM Boards BASIC STAMP 2PE DAUGHT ...
Parallax
1: $2.32
28317
Board Mount Optical Sensors Linescan Imaging Sen T ...
Parallax
1: $53.32
CONSMA006.062
RF Connectors SMA Fml Edge Multi Mnt for 0.062" PC ...
Linx Technologies
1: $5.20
3021015-10
Cables (Cable Assemblies) A-MINI B 26 AWG 10' USB ...
Qualtek
1: $4.60
28300
Development Boards & Kits - Other Processors BASIC ...
Parallax
1: $89.97