Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-28300
Manufacturer Part #:

28300

Manufacturer:

Description:
Development Boards & Kits - AVR BASIC STAMP 2PE MOTHERBOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Development Boards & Kits - AVR
Brand: Parallax
Product: Evaluation Boards
Tool Is For Evaluation Of: BS2pe
Core: AVR
Interface Type: USB
Operating Supply Voltage: 6 V to 9 V
Dimensions: 2.75 in x 1.35 in
Unit Weight: 0.672000 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00

To add to a project, please Log In.


147914401 192564755