United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-28060
Manufacturer Part #:

28060

Manufacturer:

Description: Circular DIN Connectors PS/2 to Breadboard Adapter
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Circular DIN Connectors
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Termination Style: DIP



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $4.99
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
ATMEGA328-PU
Microcontrollers (MCU) AVR 32K FLSH 1K EE2K SRAM-2 ...
Atmel
1: $2.06
CGA3E2C0G1H180J
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 060 ...
TDK
1: $0.09
DM3D-SF
Memory Card Connectors MICRO SD CD CONN STD SMT PU ...
Hirose Connector
1: $2.02
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.87
115101-19-06.00
RF Cable Assemblies BNC St Plug-BNC St Plug RG-58 ...
Amphenol Connex
1: $7.27
FK14X7R1H474K
Multilayer Ceramic Capacitors (MLCC) - Leaded 0.47 ...
TDK
1: $0.21
TWR-MEM
Memory IC Development Tools Memory Module for Towe ...
Freescale Semiconductor
1: $89.00
DM330013
Development Boards & Kits - PIC / DSPIC Microstick ...
Microchip Technology
1: $24.99
EEU-FR1C102
Aluminum Electrolytic Capacitors - Leaded 16VDC 10 ...
Panasonic Electronic Components
1: $0.39
ASMT-YTB2-0BB02
Standard LED - SMD RGB Full Color
Avago Technologies
1: $1.50
EEU-HD1C101B
Aluminum Electrolytic Capacitors - Leaded 100uF 16 ...
Panasonic Electronic Components
1: $0.20
FK18X5R1E224K
Multilayer Ceramic Capacitors (MLCC) - Leaded 0.22 ...
TDK
1: $0.15
LD1117V50-DG
Low Dropout (LDO) Regulators Positive Fixed Reg 1V ...
STMicroelectronics
1: $0.48
NUR460,133
Diodes (General Purpose, Power, Switching) Ultra F ...
NXP Semiconductors
1: $0.48
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
140-100N2-200J-RC
Ceramic Disc Capacitors 100V 20pF NPO 5% Tol
Xicon
1: $0.08
140-100N5-300J-RC
Ceramic Disc Capacitors 100V 30pF NPO 5% Tol
Xicon
1: $0.09
140-50N2-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
2N3904
Transistors Bipolar (BJT) NPN Gen Pur SS
Central Semiconductor
1: $0.36