Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
619-28040
Manufacturer Part #:

28040

Manufacturer:

Description: Board Mount Temperature Sensors Infrared Thermometer 90 Deg Mod MLX90614
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Shutdown: No
Mounting Style: Through Hole
Package / Case: SIP-5
Device Function: Infrared Sensor
Digital Output - Number of Bits: 16 bit
Supply Current: 20 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ULN2003AN
Transistors Darlington Darlington
Texas Instruments
1: $0.30
TPS2061DGNR
Power Switch ICs - USB Single 1A Current-Limited
Texas Instruments
1730: $0.94
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
TPS2064DGN
Power Switch ICs - USB Single 1.5A Current-Limited
Texas Instruments
1: $3.36
DM183032
Development Boards & Kits - PIC / DSPIC PIC 18 Exp ...
Microchip Technology
1: $99.99
TL2201OAYA
Pushbutton Switches 30V .1A DPDT PB/SW.
E-Switch
1: $0.81
28015
Optical Sensor Development Tools PING))) DISTANCE ...
Parallax
1: $29.99
592D108X96R3R2T20H
Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10 ...
Vishay/Sprague
1: $4.60
VY2221K29Y5SS63V7
Ceramic Disc Capacitors 220PF 300VAC 10% 7.5MM ...
Vishay/BC Components
1: $0.27
28440
RF Modules RFID Read/Write Serial Module
Parallax
1: $49.99
27931
Flow Sensors CO Gas Sensor Module
Parallax
1: $29.99
27922
Gyroscopes Gyroscope Module LISY300
Parallax
1: $42.27
27932
Flow Sensors LPG Gas Sesnsor Module
Parallax
1: $29.99
MIKROE-257
Development Boards & Kits - 8051 8051 READY PROTOT ...
mikroElektronika
1: $24.00
HS50 0R33 5%
Wirewound Resistors - Chassis Mount 50W 0.33 OHM 5 ...
Arcol
1: $4.70
28141
Processor Accessories RFID CARD (54x85mm) RECTANGL ...
Parallax
1: $2.79
27982
RF Modules 433 MHZ RF TRANCEIVR
Parallax
1: $39.98
28441
RFID Transponder Tools RFID R/W 54mm x 85mm Rectan ...
Parallax
1: $2.27


126916482 180528314 109217377 144949695 194707424