United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 619-28017
Manufacturer Part #:

28017

Manufacturer:

Description: Acceleration Sensor Development Tools MEMSIC 2125 Dual- axis Accelerometer
Silverlight Page 58, Mouser Enhanced Catalog
PDF Page 58, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: Parallax
Product Category: Acceleration Sensor Development Tools
RoHS: In Transition



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
15 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $31.94
10: $29.81
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.87
MMA8451QT
Board Mount Accelerometers LOW G 3-AXIS 14BT EX VL ...
Freescale Semiconductor
1: $1.78
RD4247MAG3110
Magnetic Sensor Development Tools DEV KIT MAG3110 ...
Freescale Semiconductor
1: $99.00
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors (MLCC) - SMD/SMT 120 ...
Murata
1: $0.64
TSOP75D25TT
Infrared Receivers IR SENSOR IC 25KHZ for 3D-TV gl ...
Vishay Semiconductors
1: $0.92
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.46
TEA1610T/N6/DG,518
Switching Converters, Regulators & Controllers 12V ...
NXP Semiconductors
1: $1.96
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
MCP3202-CI/P
ADC (A/D Converters) 12-bit SPI Dual Chl
Microchip Technology
1: $2.66
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.18
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.43
291-240-RC
Carbon Film Resistors - Through Hole 240ohms 0.05
Xicon
1: $0.10
555-28027
Board Mount Motion & Position Sensors PIR Sensor ( ...
Parallax
1: $12.99
S821D-RO
Toggle Switches DPST ON-NONE-OFF
NKK Switches
1: $27.00
ECS-73-20-4XDN
Crystals 7.3728MHz 20pF EX/TEMP HC-49US
ECS
1: $0.80
TL59FF160Q
Tactile & Jog Switches 6.2X7.0MM 160G
E-Switch
1: $0.23
ECS-200-16-5PX-TR
Crystals 20MHz 16pF -10C +70C
ECS
1: $0.41
28015
Optical Sensor Development Tools PING))) DISTANCE ...
Parallax
1: $39.97


106343196 126916482 144949695