|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
619-28015
Manufacturer Part #:

28015

Manufacturer:

Description:
Optical Sensors - Development Tools PING))) DISTANCE SENSOR ULTRASONIC
Mouser Online Catalog Page 66, Mouser Online Catalog
PDF Page 66, PDF Catalog Page
28015 Datasheet 28015 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Parallax
Product Category: Optical Sensors - Development Tools
RoHS: No
Brand: Parallax
Tool Is For Evaluation Of: Basic Stamp
Operating Supply Voltage: 5 V
Description/Function: Proximity Sensor
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Unit Weight: 0.435200 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
GALILEO2.P Development Boards & Kits - x86 674
A000067 Development Boards & Kits - AVR 844
VL6180XV0NR/1 Proximity Sensors 4,563
06033C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,628
1542745 Circular Metric Connectors 136
SS1P3L-M3/84A Schottky Diodes & Rectifiers 11,313
1542761 Circular Metric Connectors 62
VLMS1500-GS08 Standard LEDs - SMD 13,469
27979 LCD Character Display Modules & Accessories 17
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$29.99
5:
$28.49
10:
$27.06
25:
$25.44

To add to a project, please Log In.

153566726 197847692 195346910 144949695 151682008 106343196 121159121 146259450 179002910 192564755 115506145 126916482 142336017 147914401